Cart

HAT2029R-EL-E

RENESAS HAT2029R-EL-E

image shown is a representation only

RENESAS

N-CH 28V 8A 33mOhm SO-8
Supplier: Renesas Electronics
Matchcode: HAT2029R-EL-E
Rutronik No.: TMOSP7979
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5895 $
1,473.75 $

Prices

2,500 0.5895 $
5,000 0.5691 $
7,500 0.5488 $

Parameter

Configuartion
N-CH
V(DS)
28 V
I(D)at Tc=25°C
7.5 A
RDS(on)at 10V
33 mOhm
Package
SO-8
Q(g)
3 nC
P(tot)
3 W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?