Cart

DS72060W200FPV

RENESAS DS72060W200FPV

image shown is a representation only

RENESAS

SH7206 128K QFP176 85°C
Supplier: Renesas Electronics
Matchcode: DS72060W200FPV
Rutronik No.: ICMCU23352
Unit Pack: 1
MOQ: 240
package: QFP176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
33.70 $
8,088.00 $

Prices

240 33.70 $
270 30.29 $
360 27.52 $

Parameter

Bus width
32 bit
ROM Size
0 KByte
RAM Size
131072 Byte
Digital I/O
78 pins
Package
QFP176
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
ROMLESS
CAN No.
0
USB
0
Frequency (max)
200 MHz
max No.Timer
11
SPI No.
0
I²C No.
1
max No. PWM
24
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?