Cart

DF38076RH10WV

RENESAS DF38076RH10WV

image shown is a representation only

RENESAS

H8/300H 48K QFP80 85°C
Supplier: Renesas Electronics
Matchcode: HD64F38076RH10WV
Rutronik No.: ICMCU18436
Unit Pack: 1
MOQ: 1
package: QFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
14.82 $
14.82 $

Prices

1 14.82 $
180 13.81 $
360 12.94 $
540 12.13 $
720 11.41 $

Parameter

Bus width
16 bit
ROM Size
48 KByte
RAM Size
2000 Byte
Package
QFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?