Cart

DF36079LHV

RENESAS DF36079LHV

image shown is a representation only

RENESAS

H8/300H 128K LQFP64 75°C
Supplier: Renesas Electronics
Matchcode: HD64F36079LHV
Rutronik No.: ICMCU21120
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.78 $
8.78 $

Prices

1 8.78 $
180 8.18 $
360 7.67 $
540 7.19 $
720 6.76 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
6144 Byte
Digital I/O
56 pins
Package
LQFP64
T(A)max
75 °C
ADC Samplerate
285KSPS
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
2
I²C No.
1
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?