Cart

DF36077LHV

RENESAS DF36077LHV

image shown is a representation only

RENESAS

H8/300H 56K QFP64 75°C
Supplier: Renesas Electronics
Matchcode: HD64F36077LHV
Rutronik No.: ICMCU23381
Unit Pack: 1
MOQ: 1
package: QFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
11.21 $
11.21 $

Prices

1 11.21 $
180 10.54 $
360 9.94 $
540 9.39 $
720 8.89 $

Parameter

Bus width
16 bit
ROM Size
56 KByte
RAM Size
4096 Byte
Digital I/O
47 pins
Package
QFP64
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
6
I²C No.
0
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?