Cart

DF36077GHV

RENESAS DF36077GHV

image shown is a representation only

RENESAS

H8/300H 56K QFP64 75°C
Supplier: Renesas Electronics
Matchcode: HD64F36077GHV
Rutronik No.: ICMCU17759
Unit Pack: 1
MOQ: 1902
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.58 $
12,515.16 $

Parameter

Bus width
16 bit
ROM Size
56 KByte
RAM Size
4096 Byte
Digital I/O
11 pins
Package
LQFP64
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?