Cart

DF36014FPV

RENESAS DF36014FPV

image shown is a representation only

RENESAS

H8/300H 32K QFP64 75°C
Supplier: Renesas Electronics
Matchcode: HD64F36014FPV
Rutronik No.: ICMCU23856
Unit Pack: 1
MOQ: 1673
package: QFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.25 $
12,129.25 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
30 pins
Package
QFP64
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?