Cart

DF3069RF25V

RENESAS DF3069RF25V

image shown is a representation only

RENESAS

H8/3069 512K QFP100 75°C
Supplier: RENESAS
Matchcode: HD64F3069RF25V
Rutronik No.: ICMCU21484
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
Please login
21.21 $
21.21 $

Prices

1 21.21 $
180 20.38 $
270 18.03 $
360 15.90 $

Parameter

Bus width
16 bit
ROM Size
512 KByte
RAM Size
16384 Byte
Digital I/O
79 pins
Package
QFP100
ADC Samplerate
357KSPS
T(A)max
75 °C
ROM-Type
FLASH
T(A)min
-20 °C
max Timer Resol
16 bit
Frequency (max)
25 MHz
max No.Timer
7
SPI No.
3
max No. PWM
3
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?