Cart

DF2633F25IV

RENESAS DF2633F25IV

image shown is a representation only

RENESAS

H8S/2600 256K TQFP128 75°C
Supplier: Renesas Electronics
Matchcode: HD64F2633F25IV
Rutronik No.: ICMCU20071
Unit Pack: 1
MOQ: 1
package: TQFP128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/22/2018
26.26 $
26.26 $

Prices

1 26.26 $
100 24.51 $
250 23.11 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
16000 Byte
Digital I/O
89 pins
Package
TQFP128
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
25 MHz
max No.Timer
14
SPI No.
5
max No. PWM
4
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?