Cart

DF2626FA20JV

RENESAS DF2626FA20JV

image shown is a representation only

RENESAS

H8S/2600 256K QFP100 75°C
Supplier: Renesas Electronics
Matchcode: HD64F2626FA20JV
Rutronik No.: ICMCU19876
Unit Pack: 1
MOQ: 90
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
36.22 $
3,259.80 $

Prices

90 36.22 $
100 33.80 $
250 31.87 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
12288 Byte
Digital I/O
68 pins
Package
QFP100
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
20 MHz
max No.Timer
6
SPI No.
3
max No. PWM
6
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?