Cart

DF2556FC20DV

RENESAS DF2556FC20DV

image shown is a representation only

RENESAS

H8S/2500 256K QFP144 85°C
Supplier: Renesas Electronics
Matchcode: HD64F2556FC20DV
Rutronik No.: ICMCU16176
Unit Pack: 1
MOQ: 1
package: QFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
37.36 $
37.36 $

Prices

1 37.36 $
100 34.87 $
250 32.88 $

Parameter

Bus width
16 bit
ROM Size
512 KByte
RAM Size
32000 Byte
Package
QFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
U(cc) min
3.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?