Cart

DF2329BVF25V

RENESAS DF2329BVF25V

image shown is a representation only

RENESAS

H8S/2300 384K QFP128 70°C
Supplier: Renesas Electronics
Matchcode: HD64F2329BVF25V
Rutronik No.: ICMCU14298
Unit Pack: 1
MOQ: 72
package: QFP128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
33.05 $
2,379.60 $

Prices

72 33.05 $
100 28.84 $
200 25.60 $
300 23.01 $
400 20.90 $

Parameter

Bus width
16 bit
ROM Size
384 KByte
RAM Size
32000 Byte
Package
QFP128
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
2
SPI No.
2
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?