Cart

DF2148AFA20V

RENESAS DF2148AFA20V

image shown is a representation only

RENESAS

H8S/2100 128K QFP100 110°C
Supplier: Renesas Electronics
Matchcode: HD64F2148AFA20V
Rutronik No.: ICMCU22841
Unit Pack: 1
MOQ: 1
package: FQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
29.74 $
29.74 $

Prices

1 29.74 $
120 25.96 $
240 23.04 $
360 20.70 $
480 18.81 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
4000 Byte
Digital I/O
71 pins
Package
FQFP100
T(A)max
110 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
Flash
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
0
I²C No.
0
max No. PWM
2
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?