Cart

DF2144AFA20V

RENESAS DF2144AFA20V

image shown is a representation only

RENESAS

H8S/2100 128K QFP100 75°C
Supplier: Renesas Electronics
Matchcode: HD64F2144AFA20V
Rutronik No.: ICMCU16661
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
23.67 $
23.67 $

Prices

1 23.67 $
140 20.65 $
280 18.33 $
420 16.47 $
560 14.97 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
4000 Byte
Package
QFP100
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
Flash
Frequency (max)
20 MHz
max No.Timer
4
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
10 bit
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?