Cart

DF2134FA20V

RENESAS DF2134FA20V

image shown is a representation only

RENESAS

H8S 128K QFP80 85°C
Supplier: Renesas Electronics
Matchcode: HD64F2134FA20V
Rutronik No.: ICMCU16567
Unit Pack: 1
MOQ: 1
package: QFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
26.92 $
26.92 $

Prices

1 26.92 $
100 25.13 $
250 23.69 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
4096 Byte
Digital I/O
72 pins
Package
QFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
Flash
Frequency (max)
20 MHz
max No.Timer
6
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?