Cart

D72246FA20V

RENESAS D72246FA20V

image shown is a representation only

RENESAS

H8S 128K QFP100 75°C
Supplier: Renesas Electronics
Matchcode: HD6472246FA20V
Rutronik No.: ICMCU20053
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
24.63 $
24.63 $

Prices

1 24.63 $
100 22.99 $
250 21.67 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
8196 Byte
Digital I/O
75 pins
Package
QFP100
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
3
max No. PWM
3
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?