Cart

D12392F20V

RENESAS D12392F20V

image shown is a representation only

RENESAS

H8S/2398 ROMLESS QFP128 70°C
Supplier: Renesas Electronics
Matchcode: HD6412392F20V
Rutronik No.: ICMCU17887
Unit Pack: 1
MOQ: 1341
package: QFP128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.85 $
13,208.85 $

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
512 Byte
Package
QFP128
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
ROMLESS
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
5
SPI No.
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?