Cart

2SK2225-E

RENESAS

N-CH 1.5kV 2A 12Ohm TO-3P
Supplier: Renesas Electronics
Matchcode: 2SK2225-E
Rutronik No.: TMOSP7734
Unit Pack: 1
MOQ: 1
package: TO-3P-3
Packaging: TUBE
In Stock
2.94 $
2.94 $

Prices

1 2.94 $
3 2.77 $
6 2.60 $
16 2.35 $
41 2.27 $

Parameter

Configuartion
N-CH
V(DS)
1500 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
12000 mOhm
Package
TO-3P-3
P(tot)
100 W
Logic level
NO
Automotive
NO
Technology
HighPWR
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?