Cart

2SK1518-E

RENESAS

N-CH 500V 20A 270mOhm TO-3P
Supplier: Renesas Electronics
Matchcode: 2SK1518-E_
Rutronik No.: TMOSP7994
Unit Pack: 1
MOQ: 1
package: TO-3P-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.37 $
3.37 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
270 mOhm
Package
TO-3P-3
Q(g)
120 nC
P(tot)
120 W
Logic level
NO
Automotive
NO
Technology
HighV.
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?