Cart

VBH2032-1-LF(RENATA)

RENATA VBH2032-1-LF(RENATA)

image shown is a representation only

RENATA

THM BATTERY HOLDER
Supplier: Renata
Matchcode: VBH2032-1-LF
Rutronik No.: BAT5037
Unit Pack: 50
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.77 $
1,540.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Technology
THM
Form
COIN
ContactTerminal
VERTICAL
Size
COIN20xx
Number of cells
1
Weight
1.1 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85069000900
Country
Switzerland
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?