Cart

SMTU2032-LF TR (RENATA)

RENATA SMTU2032-LF TR (RENATA)

image shown is a representation only

RENATA

SMT BATTERY HOLDER CR2032
Supplier: Renata
Matchcode: SMTU2032-LF TR
Rutronik No.: BAT5103
Unit Pack: 485
MOQ: 970
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.798 $
774.06 $

Prices

970 0.798 $
1,455 0.7762 $

Parameter

Technology
SMT
Form
COIN
ContactTerminal
HORIZONTAL
Size
COIN20xx
Number of cells
1
Weight
0.95 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
France
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?