Cart

SMTU2032-C

RENATA SMTU2032-C

image shown is a representation only

RENATA

HOLDER SMT 2032 WITH CLIP
Supplier: RENATA
Matchcode: HOLDER2032SMT
Rutronik No.: BAT6208
Unit Pack: 50
MOQ: 1000
Packaging: BULK
Please login
0.6567 $
656.70 $

Parameter

Weight
0.95 g
Form
COIN
Number of cells
1
Size
COIN20xx
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369095000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?