Cart

SMTU1632-C

RENATA SMTU1632-C

image shown is a representation only

RENATA

HOLDER SMT CLIP CONTACTS 1632
Supplier: RENATA
Matchcode: HOLDER1632SMTU-C
Rutronik No.: BAT5891
Unit Pack: 50
MOQ: 500
Packaging: TRAY
Please login
0.8515 $
425.75 $

Prices

500 0.8515 $
1,500 0.8135 $

Parameter

Weight
0.83 g
Form
COIN
Number of cells
1
ContactTerminal
CLIP
Size
COIN16xx
Technology
SMT
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369095000
Country
Switzerland
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?