Cart

SMTU1225-LF (RENATA)

RENATA SMTU1225-LF (RENATA)

image shown is a representation only

RENATA

SMT BATTERY HOLDER
Supplier: Renata
Matchcode: SMTU1225-LF
Rutronik No.: BAT5383
Unit Pack: 100
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.044 $
1,044.00 $

Parameter

Technology
SMT
Form
COIN
ContactTerminal
HORIZONTAL
Size
COIN20xx
Number of cells
1
Weight
0.95 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?