Cart

CR2477N (RENATA)

RENATA CR2477N (RENATA)

image shown is a representation only

RENATA

LITH 3V 950MAH leadfree
Supplier: Renata
Matchcode: LITH3V950COIN
Rutronik No.: BAT5130
Unit Pack: 50
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.38 $
2,380.00 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
950 mA
Size
2477
ContactTerminal
bare cell
Form
COIN
Diameter
24.5 mm
Height
7.7 mm
Temperature
-40 TO 85 °C
Number of cells
1
Weight
8.3 g
LITHWEIGHT
0.3 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Min.Capacity
950 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?