Cart

CR2032 MFR (RENATA)

RENATA CR2032 MFR (RENATA)

image shown is a representation only

RENATA

LITH 3V 225MAH leadfree
Supplier: Renata
Matchcode: LITH3V225COIN
Rutronik No.: BAT5178
Unit Pack: 20
MOQ: 20
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.635 $
12.70 $

Prices

20 0.635 $
500 0.56 $
1,000 0.53 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
225 mA
Size
2032
ContactTerminal
bare cell
Form
COIN
Diameter
20 mm
Height
3.2 mm
Temperature
-40 TO 60 °C
Number of cells
1
Weight
2.8 g
LITHWEIGHT
0.07 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
225 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?