Cart

CR2025 MFR FH1

RENATA CR2025 MFR FH1

image shown is a representation only

RENATA

LITH 3V 165MAH 2PINH
Supplier: RENATA
Matchcode: LITH3V165COIN
Rutronik No.: BAT6292
Unit Pack: 250
MOQ: 3000
Packaging: TRAY
Please login
0.8133 $
2,439.90 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
165 mA
Size
2025
ContactTerminal
2PINH
Form
COIN
Approvals
UN 38.3
Temperature
-30 TO 85 °C
Number of cells
1
Weight
2.5 g
LITHWEIGHT
0.05 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
165 mA
ECCN
EAR99
Customs Tariff No.
85065030900
Country
Indonesia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?