Cart

CR1616SM

RENATA CR1616SM

image shown is a representation only

RENATA

LITH 3V 50MAH 2PINH SMT leadfree
Supplier: RENATA
Matchcode: LITH3V50COIN
Rutronik No.: BAT6245
Unit Pack: 500
MOQ: 500
Packaging: TRAY
Please login
1.0948 $
547.40 $

Parameter

Technology
#ITH
Voltage
3 V
Min.Capacity
50 mA
Size
1616
ContactTerminal
2PINH
Form
COIN
Approvals
UN 38.3
Temperature
-40 TO 85 °C
Weight
1.1 g
LITHWEIGHT
0.015 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85065030900
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?