Cart

CR1225 (RENATA)

RENATA CR1225 (RENATA)

image shown is a representation only

RENATA

LITH 3V 48MAH leadfree
Supplier: Renata
Matchcode: LITH3V48COIN
Rutronik No.: BAT275
Unit Pack: 50
MOQ: 1050
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.277 $
290.85 $
Obsolete article with this quantity is not orderable.

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
48 mA
Size
1225
ContactTerminal
bare cell
Form
COIN
Diameter
12.5 mm
Height
2.5 mm
Approvals
UN 38.3
Temperature
-40 TO 85 °C
Number of cells
1
Weight
0.9 g
LITHWEIGHT
0.01 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Min.Capacity
48 mA
Customs Tariff No.
85065030000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?