Cart

CR1220FH-LF MFR (RENATA)

RENATA CR1220FH-LF MFR (RENATA)

image shown is a representation only

RENATA

LITH 3V 40MAH 2PINH leadfree
Supplier: Renata
Matchcode: LITH3V40COIN
Rutronik No.: BAT5228
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.54 $
1.54 $

Prices

1 1.54 $
500 1.36 $
1,000 1.28 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
40 mA
Size
1220
ContactTerminal
bare cell
Form
COIN
Diameter
12.5 mm
Height
2 mm
Temperature
-30 TO 70 °C
Number of cells
1
Weight
0.8 g
LITHWEIGHT
0.01 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Typ. Capacity
40 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?