Cart

357.IB 0%Hg

RENATA 357.IB 0%Hg

image shown is a representation only

RENATA

SILVER 1.55V 190MAH leadfree
Supplier: RENATA
Matchcode: SILVER1.55V190COIN
Rutronik No.: BAT6139
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
Please login
2.66 $
1,330.00 $

Prices

500 2.66 $
1,000 2.52 $
2,000 2.50 $
3,000 2.47 $
5,500 2.37 $

Parameter

Technology
SILVER
Voltage
1.55 V
Typ. Capacity
190 mAh
Size
1154
Weight
2.30 g
Number of cells
1
Form
COIN
ContactTerminal
bare cell
Material
SILVER
Temperature
-10 TO 60 °C
Automotive
NO
Leadfree Defin.
0
Packaging
INDIVIDUAL
Min.Capacity
190 mAh
ECCN
EAR99
Customs Tariff No.
85064000000
Country
Switzerland
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?