Cart

1000-0B (RENATA)

RENATA 1000-0B (RENATA)

image shown is a representation only

RENATA

Power Modul Lithium 1000-0B leadfree
Supplier: Renata
Matchcode: LITH3V960powermodule
Rutronik No.: BAT4760
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
6.24 $
312.00 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
950 mA
ContactTerminal
4PINH
Height
10 mm
Length
30 mm
Width
30 mm
Number of cells
1
Weight
15 g
LITHWEIGHT
0.29 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Min.Capacity
950 mA
Customs Tariff No.
85065030000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?