Cart

TR4N-24AC/DC-12-M

RELPOL TR4N-24AC/DC-12-M

image shown is a representation only

RELPOL

Timerrelay 24AC/DC 2CO
Supplier: RELPOL
Matchcode: TR4N24ACDC12M
Rutronik No.: REL9074
Unit Pack: 1
MOQ: 10
Packaging: TUBE
Please login
18.36 $
183.60 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
AgNi
Length
90.00 mm
Width
17.6 mm
Height
55 mm
Technology
THT
Isol. voltage
0 kV
Approvals
UL VDE
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
Poland
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?