Cart

RUC-1053-25-W012

RELPOL RUC-1053-25-W012

image shown is a representation only

RELPOL

POWER RELAY THT 3NO 12DC 16A
Supplier: RELPOL
Matchcode: RUC105325W012
Rutronik No.: REL9084
Unit Pack: 10
MOQ: 10
Packaging: TUBE
Please login
5.48 $
54.80 $

Prices

10 5.48 $
20 5.14 $
40 5.09 $
100 5.03 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
3
Chg.over
0
Normaly closed
0
Coil resistance
85 Ohm
No. of coils
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgCdO
Length
38.6 mm
Width
36.1 mm
Height
45.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
Poland
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?