Cart

RSM957N-0111-85-S012

RELPOL RSM957N-0111-85-S012

image shown is a representation only

RELPOL

Signal 1CO THT 1A 12VDC
Supplier: Relpol
Matchcode: RSM957N011185S012
Rutronik No.: REL8026
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6722 $
672.20 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
960 Ohm
Switch current
2 A
Switch volt[AC]
120 V[AC]
Switch volt[DC]
24 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
Ag/Au
Length
12.6 mm
Width
7.5 mm
Height
10 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?