Cart

RSM957N-0111-85-S005

RELPOL RSM957N-0111-85-S005

image shown is a representation only

RELPOL

SIGNAL RELAY 5V 2A 1CO
Supplier: Relpol
Matchcode: RSM957N011185S005
Rutronik No.: REL7483
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
On request
0.7874 $
787.40 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
167 Ohm
P(N) coil
150 mW
No. of coils
1
Switch current
1 A
Switch volt[AC]
125 V[AC]
Contact materia
AgAu2
Length
12.5 mm
Width
7.5 mm
Height
10 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?