Cart

RSM954N-0111-85-1012

RELPOL RSM954N-0111-85-1012

image shown is a representation only

RELPOL

SIGNAL RELAY 12V 3A 1CO THT
Supplier: Relpol
Matchcode: RSM954N0111851012
Rutronik No.: REL8053
Unit Pack: 25
MOQ: 2000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5181 $
1,036.20 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
400 Ohm
Switch current
3 A
Switch volt[AC]
120 V[AC]
Switch volt[DC]
24 V[DC]
P(N) coil
360 mW
No. of coils
1
Contact materia
AgAu
Length
15.4 mm
Width
10.4 mm
Height
11.4 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?