Cart

RSM954-0111-85-1024

RELPOL RSM954-0111-85-1024

image shown is a representation only

RELPOL

SIGNAL RELAY 24V 3A 1CO THT
Supplier: Relpol
Matchcode: RSM9540111851024
Rutronik No.: REL7394
Unit Pack: 32
MOQ: 10000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/23/2015
1.0483 $
10,499.77 $
Article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
1600 Ohm
Switch current
3 A
Switch volt[AC]
120 V[AC]
Switch volt[DC]
24 V[DC]
P(N) coil
360 mW
No. of coils
1
Contact materia
AgAu
Length
15.4 mm
Width
10.4 mm
Height
11.4 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?