Cart

RSM822-6112-85-S005

RELPOL RSM822-6112-85-S005

image shown is a representation only

RELPOL

SIGNAL RELAY 5V THT 2A 2CO
Supplier: Relpol
Matchcode: RSM822611285S005
Rutronik No.: REL6875
Unit Pack: 20
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.972 $
486.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
2
Coil resistance
125 Ohm
Switch current
2 A
Switch volt[AC]
120 V[AC]
Switch volt[DC]
24 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgPd/Au
Length
12.6 mm
Width
10.1 mm
Height
12.1 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?