Cart

RPC-1MA-UNI

RELPOL RPC-1MA-UNI

image shown is a representation only

RELPOL

TIMER RELAY 1CO 10 settings
Supplier: RELPOL
Matchcode: RPC1MAUNI
Rutronik No.: REL8527
Unit Pack: 1
MOQ: 100
Packaging: TUBE
Please login
15.31 $
1,531.00 $

Parameter

Coil voltage
0 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
300 V[AC]
Contact materia
AgSnO2
Length
98.8 mm
Width
17.5 mm
Height
64.5 mm
Technology
THT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
Poland
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?