Cart

RM96-3021-35-1024

RELPOL RM96-3021-35-1024

image shown is a representation only

RELPOL

POWER RELAY 24V THT 8A 1NO
Supplier: Relpol
Matchcode: RM963021351024
Rutronik No.: REL7432
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0364 $
1,036.40 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
1100 Ohm
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
No. of coils
1
Contact materia
AgsnO2
Length
30 mm
Width
10 mm
Height
16.2 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?