Cart

RM96-3011-35-1024

RELPOL RM96-3011-35-1024

image shown is a representation only

RELPOL

POWER RELAY 24V THT 8A 1CO
Supplier: Relpol
Matchcode: RM963011351024
Rutronik No.: REL6792
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.25 $
62.50 $

Prices

50 1.25 $
200 1.22 $
500 1.1864 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
2200 Ohm
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
No. of coils
1
Contact materia
AgsnO2
Length
30 mm
Width
10 mm
Height
16.2 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?