Cart

RM85-5021-25-1005

RELPOL RM85-5021-25-1005

image shown is a representation only

RELPOL

POWERREL 5V 16A 1NO THT inrush
Supplier: Relpol
Matchcode: RM855021251005
Rutronik No.: REL8197
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
On request
1.59 $
1,590.00 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
60 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgSno2
Length
29 mm
Width
15.7 mm
Height
12.7 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?