Cart

RM85-3011-35-1024

RELPOL RM85-3011-35-1024

image shown is a representation only

RELPOL

POWER RELAY 24V 16A 1CO THT
Supplier: Relpol
Matchcode: RM853011351024
Rutronik No.: REL7602
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
1,160.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
1440 Ohm
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
No. of coils
1
Contact materia
AgSnO2
Length
29 mm
Width
15.7 mm
Height
12.7 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
no
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?