Cart

RM85-2021-35-1012

RELPOL RM85-2021-35-1012

image shown is a representation only

RELPOL

POWER RELAY 12V 16A 1NO THT
Supplier: Relpol
Matchcode: RM852021351012
Rutronik No.: REL6864
Unit Pack: 20
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.888 $
444.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Chg.over
1
Coil resistance
360 Ohm
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
15.7 mm
Height
12.7 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
France
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?