Cart

RM85-2021-25-S024

RELPOL RM85-2021-25-S024

image shown is a representation only

RELPOL

POWER RELAY 24V 1NO 16A THT
Supplier: RELPOL
Matchcode: RM85202125S024
Rutronik No.: REL7763
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
Please login
1.40 $
1,400.00 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
2300 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgNi
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
Poland
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?