Cart

RM84-2022-2M-1012

RELPOL RM84-2022-2M-1012

image shown is a representation only

RELPOL

POWER RELAY 12V 8A 2NO SMT
Supplier: RELPOL
Matchcode: RM8420222M1012
Rutronik No.: REL7622
Unit Pack: 20
MOQ: 50000
Packaging: TUBE
Please login
1.0886 $
54,430.00 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
360 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgNi
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
SMT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?