Cart

RM84-2012-35-5024

RELPOL RM84-2012-35-5024

image shown is a representation only

RELPOL

Power THT 24AC 2CO 8A
Supplier: RELPOL
Matchcode: RM842012355024
Rutronik No.: REL9339
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
Please login
1.58 $
1,580.00 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
400 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AGNI
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190890
Country
Poland
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?