Cart

RM84-2012-35-1006

RELPOL RM84-2012-35-1006

image shown is a representation only

RELPOL

POWER RELAY 6V 8A 2CO THT
Supplier: Relpol
Matchcode: RM842012351006
Rutronik No.: REL7762
Unit Pack: 20
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
545.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
6 V
Chg.over
2
Coil resistance
90 Ohm
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
no
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?