Cart

RM83-3011-25-1012

RELPOL RM83-3011-25-1012

image shown is a representation only

RELPOL

POWER RELAY 12V 16A 1CO THT
Supplier: RELPOL
Matchcode: RM833011251012
Rutronik No.: REL8540
Unit Pack: 50
MOQ: 100
Packaging: TUBE
Please login
2.69 $
269.00 $

Prices

100 2.69 $
200 2.65 $
400 2.63 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
1100 Ohm
No. of coils
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Contact materia
AgSnO2
Length
29.2 mm
Width
13.1 mm
Height
25.1 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?